Single Phase EMC/EMI Line Filter 10 A 250V 250V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1292320

DigiKey Part Number
277-1292320-ND
Manufacturer
Manufacturer Product Number
1292320
Description
LINE FILTER 250VAC/VDC 10A DIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 250V 50/60Hz Single Stage Terminal Block
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
-
Operating Temperature
-40°C ~ 70°C
Mounting Type
DIN Rail
Termination Style
Terminal Block
Inductance
3.3mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
194,96000 €94,96 €
1077,49600 €774,96 €
2571,46520 €1.786,63 €
5067,62000 €3.381,00 €
Manufacturers Standard Package
Unit Price without VAT:94,96000 €
Unit Price with VAT:113,00240 €