
1291191 | |
|---|---|
DigiKey Part Number | 277-1291191-ND |
Manufacturer | |
Manufacturer Product Number | 1291191 |
Description | INTERCONNECT MISC |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1291191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 20mA | |
Isolation | 375V (Working), 350V (Test) | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,82000 € | 226,82 € |
| Unit Price without VAT: | 226,82000 € |
|---|---|
| Unit Price with VAT: | 269,91580 € |


