
1291186 | |
|---|---|
DigiKey Part Number | 277-1291186-ND |
Manufacturer | |
Manufacturer Product Number | 1291186 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solenoid Loop Power Supply 0.11A 27.6V Load |
Datasheet | Datasheet |
EDA/CAD Models | 1291186 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Solenoid | |
Control / Drive Type | Solenoid | |
Number of Motors | 1 | |
Voltage - Load | 27.6V | |
Current - Output | 0.11A | |
Wattage - Load | 760 mW | |
Voltage - Supply | Loop Power | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 80°C | |
Features | - | |
For Use With/Related Products | EX-I Series | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,50000 € | 194,50 € |
| Unit Price without VAT: | 194,50000 € |
|---|---|
| Unit Price with VAT: | 231,45500 € |

