Plastic, Polycarbonate Housing 0.858" L x 3.425" W x 3.425" H (21.80mm x 87.00mm x 87.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1290574

DigiKey Part Number
277-1290574-ND
Manufacturer
Manufacturer Product Number
1290574
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Plastic, Polycarbonate Housing 0.858" L x 3.425" W x 3.425" H (21.80mm x 87.00mm x 87.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
1290574 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
PCB
Size / Dimension
0.858" L x 3.425" W x 3.425" H (21.80mm x 87.00mm x 87.00mm)
Color
Gray
Material
Plastic, Polycarbonate
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
204,23050 €84,61 €
Manufacturers Standard Package
Unit Price without VAT:4,23050 €
Unit Price with VAT:5,03430 €