
1287461 | |
|---|---|
DigiKey Part Number | 277-1287461-ND |
Manufacturer | |
Manufacturer Product Number | 1287461 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polyamide Plate 2.650" L x 0.787" W x 0.285" H (67.30mm x 20.00mm x 7.25mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1287461 Models |
Category | Type Plate |
Manufacturer Phoenix Contact | For Use With/Related Products PCB |
Series | Size / Dimension 2.650" L x 0.787" W x 0.285" H (67.30mm x 20.00mm x 7.25mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,22400 € | 12,24 € |
| Unit Price without VAT: | 1,22400 € |
|---|---|
| Unit Price with VAT: | 1,45656 € |

