
1287425 | |
|---|---|
DigiKey Part Number | 277-1287425-ND |
Manufacturer | |
Manufacturer Product Number | 1287425 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.285" L x 0.984" W x 3.535" H (7.25mm x 25.00mm x 89.80mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 1287425 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 0.285" L x 0.984" W x 3.535" H (7.25mm x 25.00mm x 89.80mm) | |
Color | White | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,90000 € | 19,00 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

