
1287409 | |
|---|---|
DigiKey Part Number | 277-1287409-ND |
Manufacturer | |
Manufacturer Product Number | 1287409 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.285" L x 0.984" W x 2.650" H (7.25mm x 25.00mm x 67.30mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1287409 Models |
Category | Type Housing |
Manufacturer Phoenix Contact | For Use With/Related Products Enclosures |
Series | Size / Dimension 0.285" L x 0.984" W x 2.650" H (7.25mm x 25.00mm x 67.30mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,99400 € | 19,94 € |
| Unit Price without VAT: | 1,99400 € |
|---|---|
| Unit Price with VAT: | 2,37286 € |

