
1287403 | |
|---|---|
DigiKey Part Number | 277-1287403-ND |
Manufacturer | |
Manufacturer Product Number | 1287403 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing Black |
Datasheet | Datasheet |
EDA/CAD Models | 1287403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | - | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,58900 € | 15,89 € |
| Unit Price without VAT: | 1,58900 € |
|---|---|
| Unit Price with VAT: | 1,89091 € |

