
1287401 | |
|---|---|
DigiKey Part Number | 277-1287401-ND |
Manufacturer | |
Manufacturer Product Number | 1287401 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Plate 4.421" L x 0.984" W x 0.285" H (112.30mm x 25.00mm x 7.25mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1287401 Models |
Category | Type Plate |
Manufacturer Phoenix Contact | For Use With/Related Products PCB |
Series | Size / Dimension 4.421" L x 0.984" W x 0.285" H (112.30mm x 25.00mm x 7.25mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,58400 € | 25,84 € |
| Unit Price without VAT: | 2,58400 € |
|---|---|
| Unit Price with VAT: | 3,07496 € |

