
1287369 | |
|---|---|
DigiKey Part Number | 277-1287369-ND |
Manufacturer | |
Manufacturer Product Number | 1287369 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.285" L x 0.984" W x 0.882" H (7.25mm x 25.00mm x 22.40mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 1287369 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 0.285" L x 0.984" W x 0.882" H (7.25mm x 25.00mm x 22.40mm) | |
Color | White | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,44900 € | 14,49 € |
| 30 | 1,34100 € | 40,23 € |
| 50 | 1,29320 € | 64,66 € |
| 100 | 1,23150 € | 123,15 € |
| 250 | 1,15432 € | 288,58 € |
| 500 | 1,09920 € | 549,60 € |
| 1.000 | 1,04675 € | 1.046,75 € |
| 2.500 | 0,98125 € | 2.453,12 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

