
1285036 | |
|---|---|
DigiKey Part Number | 277-1285036-ND |
Manufacturer | |
Manufacturer Product Number | 1285036 |
Description | PRIMARY-SWITCHED LED POWER SUPPL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DIN Rail Power Supply 1 Output 24V |
Datasheet | Datasheet |
EDA/CAD Models | 1285036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Power (Watts) | 90W | |
Applications | Laboratory | |
Efficiency | 92.5% | |
Operating Temperature | -10°C ~ 50°C | |
Features | DC Input Capable, Universal Input | |
Size / Dimension | 1.69" L x 2.83" W x 3.54" H (43.0mm x 72.0mm x 90.0mm) | |
Approval Agency | cULus, EAC | |
Standard Number | 61010-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,06000 € | 34,06 € |
| Unit Price without VAT: | 34,06000 € |
|---|---|
| Unit Price with VAT: | 40,53140 € |

