
1284021 | |
|---|---|
DigiKey Part Number | 277-1284021-ND |
Manufacturer | |
Manufacturer Product Number | 1284021 |
Description | CIRC CBL 3POS PLUG TO WIRE 98.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 98.4' (30.0m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Phoenix Contact | Length 98.4' (30.0m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Blue |
1st Connector Number of Positions 3 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,24000 € | 171,24 € |
| Unit Price without VAT: | 171,24000 € |
|---|---|
| Unit Price with VAT: | 203,77560 € |

