16 Position Cable Assembly Rectangular Socket to Cable 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1281276

DigiKey Part Number
277-1281276-ND
Manufacturer
Manufacturer Product Number
1281276
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Cable 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1281276 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.100" (2.54mm)
Manufacturer
Phoenix Contact
Pitch - Cable
0.050" (1.27mm)
Packaging
Bulk
Length
1.64' (500.00mm)
Part Status
Active
Color
Multiple, Ribbon
Connector Type
Socket to Cable
Shielding
Unshielded
Number of Positions
16
Cable Termination
IDC
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
504,19000 €209,50 €
Manufacturers Standard Package
Unit Price without VAT:4,19000 €
Unit Price with VAT:4,98610 €