
1276390 | |
---|---|
DigiKey Part Number | 277-1276390-ND |
Manufacturer | |
Manufacturer Product Number | 1276390 |
Description | CABLE ASSY DB15 TO DB37 GRAY 8M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15, DB37 Gray, Individual (Round) 26.25' (8.00m) Receptacle, Female Sockets to Receptacle, Female Sockets (2) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1276390 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets (2) | |
Type | DB15, DB37 | |
Number of Positions | 15, 37 | |
Length | 26.25' (8.00m) | |
Shielding | Unshielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 163,34000 € | 163,34 € |
Unit Price without VAT: | 163,34000 € |
---|---|
Unit Price with VAT: | 194,37460 € |