
1276387 | |
|---|---|
DigiKey Part Number | 277-1276387-ND |
Manufacturer | |
Manufacturer Product Number | 1276387 |
Description | CABLE ASSY DB15 TO DB37 GRAY 4M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15, DB37 Gray, Individual (Round) 13.12' (4.00m) Receptacle, Female Sockets to Receptacle, Female Sockets (2) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1276387 Models |
Category | Type DB15, DB37 |
Manufacturer Phoenix Contact | Number of Positions 15, 37 |
Packaging Bulk | Length 13.12' (4.00m) |
Part Status Active | Shielding Unshielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Receptacle, Female Sockets (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,58000 € | 185,58 € |
| Unit Price without VAT: | 185,58000 € |
|---|---|
| Unit Price with VAT: | 220,84020 € |

