
1274092 | |
|---|---|
DigiKey Part Number | 277-1274092-ND |
Manufacturer | |
Manufacturer Product Number | 1274092 |
Description | INTERCONNECT MISC |
Customer Reference | |
Detailed Description | Contact Crimp Pin 10 AWG Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |


