1274088 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 4,11000 €
Datasheet
Contact Crimp Socket 14 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1274088

DigiKey Part Number
277-1274088-ND
Manufacturer
Manufacturer Product Number
1274088
Description
INTERCONNECT MISC
Customer Reference
Detailed Description
Contact Crimp Socket 14 AWG Silver
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
Phoenix Contact
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
14 AWG
Part Status
Obsolete
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1663284Phoenix Contact0277-4656-ND4,11000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes