37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1274077

DigiKey Part Number
277-1274077-ND
Manufacturer
Manufacturer Product Number
1274077
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1274077 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
37
Manufacturer
Phoenix Contact
Voltage - Rated
30VDC
Series
Current Rating (Per Contact)
1 A
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Length
6.642" (168.70mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
3.031" (76.99mm)
Control Side Connection
D-Sub, Male
Wire Gauge
12-24 AWG
Control Side Cable Retainer
Jackscrew Socket
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1185,98000 €185,98 €
Manufacturers Standard Package
Unit Price without VAT:185,98000 €
Unit Price with VAT:221,31620 €