
1273609 | |
|---|---|
DigiKey Part Number | 277-1273609-ND |
Manufacturer | |
Manufacturer Product Number | 1273609 |
Description | INTERCONNECT MISC |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16 AWG Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |


