
1272829 | |
|---|---|
DigiKey Part Number | 277-1272829-ND |
Manufacturer | |
Manufacturer Product Number | 1272829 |
Description | BL2 BPC 1541E-8/0 |
Customer Reference | |
Detailed Description | Box PC Intel® Atom™ E3940 1.6GHz, 4 Core Without Mass Storage LPDDR4 (8GB Installed) |
Datasheet | Datasheet |
EDA/CAD Models | 1272829 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Box PC | |
Core Processor | Intel® Atom™ E3940 1.6GHz, 4 Core | |
Storage | Without Mass Storage | |
Memory | LPDDR4 (8GB Installed) | |
Display Type | No Display | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP30 | |
Operating System | Without Operating System | |
Approval Agency | CE, EAC, FCC | |
Weight | - |

