
1272827 | |
|---|---|
DigiKey Part Number | 277-1272827-ND |
Manufacturer | |
Manufacturer Product Number | 1272827 |
Description | BL2 BPC 1541S-4/64 |
Customer Reference | |
Detailed Description | Box PC Intel® Atom™ E3940 1.6GHz, 4 Core eMMC, 64GB LPDDR4 (4GB Installed) |
Datasheet | Datasheet |
EDA/CAD Models | 1272827 Models |
Category | Display Type No Display |
Manufacturer Phoenix Contact | Voltage - Supply 24VDC |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Type Box PC | Ingress Protection IP30 |
Core Processor Intel® Atom™ E3940 1.6GHz, 4 Core | Operating System Without Operating System |
Storage eMMC, 64GB | Approval Agency CE, cUL, cULus, EAC, FCC, UL |
Memory LPDDR4 (4GB Installed) |

