
1271372 | |
|---|---|
DigiKey Part Number | 277-1271372-ND |
Manufacturer | |
Manufacturer Product Number | 1271372 |
Description | INTERCONNECT MISC |
Customer Reference | |
Detailed Description | Contact Crimp Socket 12 AWG Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |


