
1261657 | |
---|---|
DigiKey Part Number | 277-1261657-ND |
Manufacturer | |
Manufacturer Product Number | 1261657 |
Description | FPM 17.3 69K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 17.3" Color |
Datasheet | Datasheet |
EDA/CAD Models | 1261657 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 17.3" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Voltage - Supply | 24VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2.715,66000 € | 2.715,66 € |
Unit Price without VAT: | 2.715,66000 € |
---|---|
Unit Price with VAT: | 3.231,63540 € |