
1259849 | |
---|---|
DigiKey Part Number | 277-1259849-ND |
Manufacturer | |
Manufacturer Product Number | 1259849 |
Description | AXC F XT ML 1000 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1259849 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Axioline F Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 396,19000 € | 396,19 € |
Unit Price without VAT: | 396,19000 € |
---|---|
Unit Price with VAT: | 471,46610 € |