
1258833 | |
|---|---|
DigiKey Part Number | 277-1258833-ND |
Manufacturer | |
Manufacturer Product Number | 1258833 |
Description | CABLE ASSY DB15 TO DB37 GRAY 10M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15, DB37 Gray, Individual (Round) 32.81' (10.00m) Receptacle, Female Sockets to Receptacle, Female Sockets (2) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1258833 Models |
Category | Type DB15, DB37 |
Manufacturer Phoenix Contact | Number of Positions 15, 37 |
Packaging Bulk | Length 32.81' (10.00m) |
Part Status Obsolete | Shielding Unshielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Receptacle, Female Sockets (2) |

