1256941
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1256941

DigiKey Part Number
277-1256941-ND
Manufacturer
Manufacturer Product Number
1256941
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 5/5 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1256941 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Style
Distributor T-Shaped
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Female Sockets (1), Male Pins (1)
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
5
Number of Positions (Convert To)
5 (2)
Grade
-
Qualification
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Primary Material
Plastic
Housing Material
Polybutylene Terephthalate (PBT)
Housing Color
Black
Features
Coupling Nut
Ingress Protection
IP65 - Dust Tight, Water Resistant
Shielding
Shielded
Includes
-
Current Rating (Amps)
4A
Voltage Rating
48VAC, 60VDC
Operating Temperature
-25°C ~ 85°C
Orientation (Convert From)
A
Orientation (Convert To)
A
Material Flammability Rating
UL94 V-0
Housing Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,92000 €42,92 €
Manufacturers Standard Package
Unit Price without VAT:42,92000 €
Unit Price with VAT:51,07480 €