
1249554 | |
|---|---|
DigiKey Part Number | 277-1249554-ND |
Manufacturer | |
Manufacturer Product Number | 1249554 |
Description | HC-STA-RJ45CT-HT-M20-PLRBK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Cable Connector Assembly Top-Hood, Bottom-Base M20 Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1249554 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 8 | |
Size | D7 | |
Thread Size | M20 | |
Termination Style | Crimp | |
Contents | Cable Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,13000 € | 16,13 € |
| Unit Price without VAT: | 16,13000 € |
|---|---|
| Unit Price with VAT: | 19,19470 € |

