1245230 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 15,26000 €
Datasheet
13.12' (4.00m) Power Cord Black IEC 62196-2 (Type 2) To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1245230

DigiKey Part Number
277-1245230-ND
Manufacturer
Manufacturer Product Number
1245230
Description
INTERCONNECT MISC
Customer Reference
Detailed Description
13.12' (4.00m) Power Cord Black IEC 62196-2 (Type 2) To Cable
Datasheet
 Datasheet
EDA/CAD Models
1245230 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
3 Power, 2 Signal
Manufacturer
Phoenix Contact
Wire Gauge
14 AWG, 20 AWG
Series
Shielding
Unshielded
Packaging
Bulk
Length
13.12' (4.00m)
Part Status
Last Time Buy
Color
Black
Style
Male Plug to Leads
Voltage Rating
30VAC, 250VAC
1st Connector
IEC 62196-2 (Type 2)
Current Rating (Amps)
2A, 20A
2nd Connector
Cable
Operating Temperature
-40°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1629035Phoenix Contact0277-1629035-ND15,26000 €MFR Recommended
Last Time Buy
Last Time Buy Date: 01.09.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,18000 €31,18 €
Manufacturers Standard Package
Unit Price without VAT:31,18000 €
Unit Price with VAT:37,10420 €