
1244461 | |
|---|---|
DigiKey Part Number | 277-1244461-ND |
Manufacturer | |
Manufacturer Product Number | 1244461 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-24 AWG Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1244461 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | 14-24 AWG | |
Wire Gauge or Range - mm² | 0.25 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,21380 € | 110,69 € |
| Unit Price without VAT: | 2,21380 € |
|---|---|
| Unit Price with VAT: | 2,63442 € |


