
1244455 | |
|---|---|
DigiKey Part Number | 277-1244455-ND |
Manufacturer | |
Manufacturer Product Number | 1244455 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-30 AWG Size 0.8mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 0.8mm |
Manufacturer Phoenix Contact | Wire Gauge or Range - AWG 22-30 AWG |
Series | Wire Gauge or Range - mm² 0.06 ~ 0.34mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Zinc |
Type Signal, Machined | Contact Finish Gold |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,87670 € | 187,67 € |
| Unit Price without VAT: | 1,87670 € |
|---|---|
| Unit Price with VAT: | 2,23327 € |

