
1243861 | |
|---|---|
DigiKey Part Number | 277-1243861-ND |
Manufacturer | |
Manufacturer Product Number | 1243861 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1243861 Models |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 12 | Shielding |
Shell Size - Insert M23-12 | Current Rating (Amps) 8A |
Mounting Type Panel Mount | Voltage Rating 48VAC, 74VDC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Zinc |
Fastening Type Push-Twist | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,43000 € | 16,43 € |
| Unit Price without VAT: | 16,43000 € |
|---|---|
| Unit Price with VAT: | 19,55170 € |

