
1242375 | |
|---|---|
DigiKey Part Number | 277-1242375-ND |
Manufacturer | |
Manufacturer Product Number | 1242375 |
Description | CONTACT SOCKET 16-18AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 17-18 AWG Size Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1242375 Models |
Category | Wire Gauge or Range - AWG 17-18 AWG |
Manufacturer Phoenix Contact | Wire Gauge or Range - mm² 0.75 ~ 1.0mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Zinc |
Part Status Active | Contact Finish Gold |
Contact Type Socket | Termination Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 2,49000 € | 9,96 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

