
1242312 | |
|---|---|
DigiKey Part Number | 277-1242312-ND |
Manufacturer | |
Manufacturer Product Number | 1242312 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-22 AWG Size 0.6mm Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1242312 Models |
Category | Contact Type Pin |
Manufacturer Phoenix Contact | Contact Size 0.6mm |
Series | Wire Gauge or Range - AWG 20-22 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.34 ~ 0.5mm² |
Part Status Active | Contact Termination Crimp |
Type Signal, Machined | Contact Material Copper Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,19950 € | 119,95 € |
| Unit Price without VAT: | 1,19950 € |
|---|---|
| Unit Price with VAT: | 1,42741 € |

