
1241511 | |
|---|---|
DigiKey Part Number | 277-1241511-ND |
Manufacturer | |
Manufacturer Product Number | 1241511 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 19 (16 + 3 Power) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Metal |
Connector Type | Color Silver |
Number of Positions 19 (16 + 3 Power) | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert M23-19 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 8A, 10A |
Mounting Feature Flange | Voltage Rating 48VAC, 74VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 59,38250 € | 1.187,65 € |
| Unit Price without VAT: | 59,38250 € |
|---|---|
| Unit Price with VAT: | 70,66518 € |

