
1241509 | |
|---|---|
DigiKey Part Number | 277-1241509-ND |
Manufacturer | |
Manufacturer Product Number | 1241509 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 19 (16 + 3 Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 19 (16 + 3 Power) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M23-19 | |
Shell Size, MIL | - | |
Contact Type | Solder | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Gadolinium-Zinc | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 22,44125 € | 897,65 € |
| Unit Price without VAT: | 22,44125 € |
|---|---|
| Unit Price with VAT: | 26,70509 € |

