
1240143 | |
|---|---|
DigiKey Part Number | 277-1240143-ND |
Manufacturer | |
Manufacturer Product Number | 1240143 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Metal |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M27-26 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 8A |
Mounting Feature Flange | Voltage Rating 48VAC, 74VDC |
Termination Solder Cup | Operating Temperature -20°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 70,22708 € | 1.685,45 € |
| Unit Price without VAT: | 70,22708 € |
|---|---|
| Unit Price with VAT: | 83,57023 € |

