
1240080 | |
|---|---|
DigiKey Part Number | 277-1240080-ND |
Manufacturer | |
Manufacturer Product Number | 1240080 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1240080 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 17 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-17 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 1.5A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 30V |
Termination Solder | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 26,09200 € | 521,84 € |
| Unit Price without VAT: | 26,09200 € |
|---|---|
| Unit Price with VAT: | 31,04948 € |

