
1239951 | |
|---|---|
DigiKey Part Number | 277-1239951-ND |
Manufacturer | |
Manufacturer Product Number | 1239951 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1239951 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Material Flammability Rating UL94 HB |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 60V |
Termination Solder | Operating Temperature -25°C ~ 85°C |
Fastening Type Push-Twist | Contact Material Copper Alloy |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,81300 € | 88,13 € |
| Unit Price without VAT: | 8,81300 € |
|---|---|
| Unit Price with VAT: | 10,48747 € |



