8 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1239752

DigiKey Part Number
277-1239752-ND
Manufacturer
Manufacturer Product Number
1239752
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
1239752 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Die Cast
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Number of Positions
8
Material Flammability Rating
UL94 V-0
Shell Size - Insert
M12-8
Shielding
Mounting Type
Panel Mount, Through Hole
Current Rating (Amps)
2A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
30V
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Contact Material
Copper Zinc
Orientation
A
Insert Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2018,58750 €371,75 €
Manufacturers Standard Package
Unit Price without VAT:18,58750 €
Unit Price with VAT:22,11913 €