


1239695 | |
|---|---|
DigiKey Part Number | 277-1239695-ND |
Manufacturer | |
Manufacturer Product Number | 1239695 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1239695 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide |
Connector Type | Shielding |
Number of Positions 4 (Power) | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Through Hole | Operating Temperature -25°C ~ 85°C |
Termination Solder | Contact Material Copper Zinc |
Fastening Type Push-Pull | Insert Material Polyphthalamide (PPA) |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,81050 € | 288,63 € |
| Unit Price without VAT: | 4,81050 € |
|---|---|
| Unit Price with VAT: | 5,72450 € |

