
1239107 | |
|---|---|
DigiKey Part Number | 277-1239107-ND |
Manufacturer | |
Manufacturer Product Number | 1239107 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1239107 Models |
Category | Orientation Keyed |
Manufacturer Phoenix Contact | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Insert Shell | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert M12 | Shielding Shielded |
Mounting Type Panel Mount | Note Contacts Sold Separately |
Mounting Feature Bulkhead - Rear Side Nut | Contact Shape Circular |
Fastening Type Threaded | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,91300 € | 39,13 € |
| Unit Price without VAT: | 3,91300 € |
|---|---|
| Unit Price with VAT: | 4,65647 € |

