
1239090 | |
|---|---|
DigiKey Part Number | 277-1239090-ND |
Manufacturer | |
Manufacturer Product Number | 1239090 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1239090 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 5 (Power) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 16A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 63VDC |
Termination Solder | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation L | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 18,31300 € | 366,26 € |
| Unit Price without VAT: | 18,31300 € |
|---|---|
| Unit Price with VAT: | 21,79247 € |



