
1238871 | |
|---|---|
DigiKey Part Number | 277-1238871-ND |
Manufacturer | |
Manufacturer Product Number | 1238871 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Gadolinium-Zinc |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-8 | Features Board Guide |
Mounting Type Panel Mount, Through Hole | Shielding |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Copper Zinc |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,22750 € | 344,55 € |
| Unit Price without VAT: | 17,22750 € |
|---|---|
| Unit Price with VAT: | 20,50073 € |

