


1238745 | |
|---|---|
DigiKey Part Number | 277-1238745-ND |
Manufacturer | |
Manufacturer Product Number | 1238745 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1238745 Models |
Category | Orientation T |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide |
Number of Positions 4 (Power) | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 12A |
Mounting Type Through Hole | Voltage Rating 63V |
Termination Solder | Operating Temperature -25°C ~ 105°C |
Fastening Type Push-Pull | Contact Material Copper Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 6,96067 € | 417,64 € |
| Unit Price without VAT: | 6,96067 € |
|---|---|
| Unit Price with VAT: | 8,28320 € |

