
1238516 | |
|---|---|
DigiKey Part Number | 277-1238516-ND |
Manufacturer | |
Manufacturer Product Number | 1238516 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Shell Size - Insert M12 |
Manufacturer Phoenix Contact | 1st Connector Orientation B |
Series | 1st Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Type Wire Leads |
Part Status Active | Length 1.64' (500.00mm) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Individual |
1st Connector Number of Positions 5 | Color Multiple |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,97000 € | 22,97 € |
| Unit Price without VAT: | 22,97000 € |
|---|---|
| Unit Price with VAT: | 27,33430 € |

