
1238245 | |
|---|---|
DigiKey Part Number | 277-1238245-ND |
Manufacturer | |
Manufacturer Product Number | 1238245 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Shell Size - Insert M12 |
Manufacturer Phoenix Contact | 1st Connector Orientation A |
Series | 1st Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Type Wire Leads |
Part Status Active | Length 9.84' (3.00m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Individual |
1st Connector Number of Positions 8 | Color Multiple |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,73000 € | 58,73 € |
| Unit Price without VAT: | 58,73000 € |
|---|---|
| Unit Price with VAT: | 69,88870 € |

