
1237431 | |
|---|---|
DigiKey Part Number | 277-1237431-ND |
Manufacturer | |
Manufacturer Product Number | 1237431 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-24 AWG Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1237431 Models |
Category | Contact Size 2.0mm |
Manufacturer Phoenix Contact | Wire Gauge or Range - AWG 14-24 AWG |
Series | Wire Gauge or Range - mm² 0.25 ~ 2.5mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Zinc |
Type Signal, Machined | Contact Finish Gold |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,02280 € | 101,14 € |
| Unit Price without VAT: | 2,02280 € |
|---|---|
| Unit Price with VAT: | 2,40713 € |

