
1236973 | |
|---|---|
DigiKey Part Number | 277-1236973-ND |
Manufacturer | |
Manufacturer Product Number | 1236973 |
Description | CORD 6AWG/18 IEC62196-CB 19.69' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19.69' (6.00m) Power Cord Adapter Black IEC 62196-3 (Type 2) To Cable |
Datasheet | Datasheet |
EDA/CAD Models | 1236973 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Leads | |
1st Connector | IEC 62196-3 (Type 2) | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | 6 AWG, 18 AWG | |
Shielding | Unshielded | |
Length | 19.69' (6.00m) | |
Approval Agency Marking | CB | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 30VAC, 1000VDC | |
Current Rating (Amps) | 2A, 80A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Electric Vehicles Charging (EV Charger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 658,64000 € | 658,64 € |
| 10 | 559,99200 € | 5.599,92 € |
| Unit Price without VAT: | 658,64000 € |
|---|---|
| Unit Price with VAT: | 783,78160 € |

