22.97' (7.00m) Power Cord Black IEC 62196-3 (Type 1) To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1236538

DigiKey Part Number
277-1236538-ND
Manufacturer
Manufacturer Product Number
1236538
Description
CORD 10AWG/18 IEC62196-CB 22.97'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22.97' (7.00m) Power Cord Adapter Black IEC 62196-3 (Type 1) To Cable
Datasheet
 Datasheet
EDA/CAD Models
1236538 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Style
Male Plug to Leads
1st Connector
IEC 62196-3 (Type 1)
2nd Connector
Cable
Number of Conductors
3 Power, 2 Signal
Cord Type
-
Wire Gauge
10 AWG, 18 AWG
Shielding
Unshielded
Length
22.97' (7.00m)
Approval Agency Marking
cURus
Approved Countries
Canada, United States
Color
Black
Voltage Rating
30VAC, 1000VDC
Current Rating (Amps)
2A, 40A
Operating Temperature
-30°C ~ 50°C
Features
Electric Vehicles Charging (EV Charger)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1250,17000 €250,17 €
Manufacturers Standard Package
Unit Price without VAT:250,17000 €
Unit Price with VAT:297,70230 €