19.69' (6.00m) Power Cord Black IEC 62196-3 (Type 1) To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1236537

DigiKey Part Number
277-1236537-ND
Manufacturer
Manufacturer Product Number
1236537
Description
CORD 10AWG/18 IEC62196-CB 19.69'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
19.69' (6.00m) Power Cord Adapter Black IEC 62196-3 (Type 1) To Cable
Datasheet
 Datasheet
EDA/CAD Models
1236537 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Phoenix Contact
Length
19.69' (6.00m)
Series
Approval Agency Marking
cURus
Packaging
Bulk
Approved Countries
Canada, United States
Part Status
Active
Color
Black
Style
Male Plug to Leads
Voltage Rating
30VAC, 1000VDC
1st Connector
IEC 62196-3 (Type 1)
Current Rating (Amps)
2A, 40A
2nd Connector
Cable
Operating Temperature
-30°C ~ 50°C
Number of Conductors
3 Power, 2 Signal
Features
Electric Vehicles Charging (EV Charger)
Wire Gauge
10 AWG, 18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1237,97000 €237,97 €
Manufacturers Standard Package
Unit Price without VAT:237,97000 €
Unit Price with VAT:283,18430 €